Wurth Elektronik WR-CAB Series Ribbon Cable, Flat Ribbon Cable, 1.27 mm Pitch, 40, 1 m Length
- RS Stock No.:
- 736-150
- Mfr. Part No.:
- 63914015521CAB
- Manufacturer:
- Wurth Elektronik
Image representative of range
Subtotal (1 bag of 10 units)*
€57.43
(exc. VAT)
€70.64
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €57.43 | €5.743 |
*price indicative
- RS Stock No.:
- 736-150
- Mfr. Part No.:
- 63914015521CAB
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Cable Type | Flat Ribbon Cable | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Number of Conductors | 40 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Tin Plated Copper | |
| Jacket Material | Polyurethane/PVC | |
| Series | WR-CAB | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Fire Behaviour | VW-1 | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Cable Type Flat Ribbon Cable | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Number of Conductors 40 | ||
American Wire Gauge 28AWG | ||
Conductor Type Tin Plated Copper | ||
Jacket Material Polyurethane/PVC | ||
Series WR-CAB | ||
Cable Length 1m | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Fire Behaviour VW-1 | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Ribbon Flat Cable offers reliable electrical connections in general electronic applications, is designed for stability and efficiency in performance. Ideal for standardised uses, it serves as a versatile solution for various wiring needs.
Pins count of 40 ensures versatile connectivity
Rated current capacity of 1 A allows efficient power transfer
Related links
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
