HARTING Har Flex Series Cable Assembly, Flat, 200 mm Length
- RS Stock No.:
- 741-299
- Mfr. Part No.:
- 33152430200145
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€160.68
(exc. VAT)
€197.64
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €160.68 | €16.068 |
*price indicative
- RS Stock No.:
- 741-299
- Mfr. Part No.:
- 33152430200145
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Flat | |
| Product Type | Cable Assembly | |
| American Wire Gauge | 30AWG | |
| Jacket Material | PVC | |
| Conductor Type | Copper | |
| Series | Har Flex | |
| Cable Length | 200mm | |
| Standards/Approvals | China RoHS e | |
| Jacket Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Fire Behaviour | Flame Retardant PVC | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Flat | ||
Product Type Cable Assembly | ||
American Wire Gauge 30AWG | ||
Jacket Material PVC | ||
Conductor Type Copper | ||
Series Har Flex | ||
Cable Length 200mm | ||
Standards/Approvals China RoHS e | ||
Jacket Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Fire Behaviour Flame Retardant PVC | ||
- COO (Country of Origin):
- CN
The HARTING Cable assemblies are designed for efficient connectivity in various applications, featuring pre-assembled connectors on both ends. The main benefit is the ease of installation and reliable performance in electrical systems.
Features & Benefits
Cable assemblies provide a ready-to-use solution, reducing installation time
Pre-assembled on both sides ensures consistent connectivity and reliability
Copper cable construction enhances electrical conductivity and performance
Cable length of 0.2 m is Ideal for Compact installations
Female connectors on both ends facilitate easy integration into existing systems
IDC connector types allow for quick and secure connections
Grey PVC jacket offers durability and protection against environmental factors
Compliant with China RoHS and ELV standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING Har Flex Series Cable Assembly 200 mm Length
- HARTING Har Flex Series 200 mm Length IDC to IDC
- HARTING Har Flex Series Cable Assembly 500 mm Length
- HARTING Har Flex Series Cable Assembly 100 mm Length
- HARTING Har Flex Series 200 mm Length IDC to IDC
- HARTING Har Flex Series 200 mm Length IDC to IDC
- HARTING Har Flex Series 200 mm Length IDC to IDC
- HARTING Har Flex Series 200 mm Length IDC to IDC
