HARTING Har Flex Series Cable Assembly, Flat, 200 mm Length
- RS Stock No.:
- 743-144
- Mfr. Part No.:
- 33152430200125
- Manufacturer:
- HARTING
Subtotal (1 bag of 10 units)*
€147.70
(exc. VAT)
€181.67
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €147.70 | €14.77 |
*price indicative
- RS Stock No.:
- 743-144
- Mfr. Part No.:
- 33152430200125
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Flat | |
| Product Type | Cable Assembly | |
| American Wire Gauge | 30AWG | |
| Jacket Material | PVC | |
| Series | Har Flex | |
| Conductor Type | Copper | |
| Cable Length | 200mm | |
| Standards/Approvals | China RoHS e | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Fire Behaviour | Flame Retardant PVC | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Flat | ||
Product Type Cable Assembly | ||
American Wire Gauge 30AWG | ||
Jacket Material PVC | ||
Series Har Flex | ||
Conductor Type Copper | ||
Cable Length 200mm | ||
Standards/Approvals China RoHS e | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Fire Behaviour Flame Retardant PVC | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The HARTING flat cable assembly is designed for efficient connectivity in various applications, featuring pre-assembled connectors on both ends. Its Compact length of 0.2 m makes it Ideal for tight spaces while ensuring reliable performance.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (flat) ensures excellent conductivity and durability
Cable length of 0.2 m is suitable for Compact installations
Female connectors on both ends facilitate easy connections
IDC connector types allow for reliable and secure connections
Grey PVC jacket material offers protection and flexibility
Compliant with China RoHS and ELV standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING Har Flex Series Cable Assembly 200 mm Length
- HARTING Har Flex Series 200 mm Length IDC to IDC
- HARTING Har Flex Series Cable Assembly 500 mm Length
- HARTING Har Flex Series Cable Assembly 100 mm Length
- HARTING Har Flex Series 200 mm Length IDC to IDC
- HARTING Har Flex Series 200 mm Length IDC to IDC
- HARTING Har Flex Series 200 mm Length IDC to IDC
- HARTING Har Flex Series 200 mm Length IDC to IDC
