HARTING Har Flex Series Cable Assembly, Flat, 500 mm Length
- RS Stock No.:
- 743-193
- Mfr. Part No.:
- 33152430500125
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€156.78
(exc. VAT)
€192.84
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €156.78 | €15.678 |
*price indicative
- RS Stock No.:
- 743-193
- Mfr. Part No.:
- 33152430500125
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Flat | |
| Product Type | Cable Assembly | |
| American Wire Gauge | 30AWG | |
| Jacket Material | PVC | |
| Conductor Type | Copper | |
| Series | Har Flex | |
| Cable Length | 500mm | |
| Standards/Approvals | China RoHS e | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Flame Retardant PVC | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Flat | ||
Product Type Cable Assembly | ||
American Wire Gauge 30AWG | ||
Jacket Material PVC | ||
Conductor Type Copper | ||
Series Har Flex | ||
Cable Length 500mm | ||
Standards/Approvals China RoHS e | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Flame Retardant PVC | ||
- COO (Country of Origin):
- CN
The HARTING flat cable assembly is designed for efficient connectivity in various applications, featuring pre-assembled connectors on both ends. Its robust construction ensures reliable performance, making it suitable for a range of industrial environments.
Features & Benefits
Cable assemblies provide ready-to-use connections, reducing installation time
Pre-assembled on both sides simplifies setup and enhances reliability
Copper cable (flat) ensures excellent conductivity and minimal signal loss
Cable length of 0.5 m offers flexibility for various installation scenarios
IDC connector type allows for quick and easy termination without soldering
Grey PVC jacket material provides durability and protection against wear
Compliant with China RoHS and ELV standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING Har Flex Series Cable Assembly 500 mm Length
- HARTING Har Flex Series Cable Assembly 200 mm Length
- HARTING Har Flex Series Cable Assembly 100 mm Length
- HARTING Har Flex Series 500 mm Length IDC to IDC
- HARTING Har Flex Series 500 mm Length IDC to IDC
- HARTING Har Flex Series 500 mm Length IDC to IDC
- HARTING Har Flex Series 500 mm Length IDC to IDC
- HARTING Har Flex Series 500 mm Length IDC to IDC
