Molex 15015 Series FFC Jumper Cable, 29, 300 μm Pitch, 152 mm Length
- RS Stock No.:
- 814-927
- Mfr. Part No.:
- 15015-0629
- Manufacturer:
- Molex
Subtotal (1 pack of 60 units)*
€175.81
(exc. VAT)
€216.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €175.81 | €2.93 |
*price indicative
- RS Stock No.:
- 814-927
- Mfr. Part No.:
- 15015-0629
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 300μm | |
| Jacket Material | Polyester | |
| Series | 15015 | |
| Cable Length | 152mm | |
| Standards/Approvals | IEC | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Number of Conductors | 29 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 300μm | ||
Jacket Material Polyester | ||
Series 15015 | ||
Cable Length 152mm | ||
Standards/Approvals IEC | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Number of Conductors 29 | ||
- COO (Country of Origin):
- CN
The Molex flat-flexible cable delivers reliable connectivity in Compact electronic applications, featuring a 0.30mm pitch and Advanced design suitable for space-constrained environments.
Miniaturized design facilitates space-saving installations
Supports 29 circuits for versatile connectivity options
Operating temperature range of -40° to +105°C ensures performance in varied conditions
Maximum voltage rating of 50V AC/DC enhances electrical safety
Gold-plated contacts ensure optimal conductivity and reliability
Related links
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 152 mm Length
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 152 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 152 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 152 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 152 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 152 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 152 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 152 mm Length
