3M 3302 Series Flat Cable, Stranded, 1.27 mm Pitch, 37, 30.48 m Length

Image representative of range

Subtotal (1 reel of 30 metres)*

€207.48

(exc. VAT)

€255.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
30 +€6.916€207.48

*price indicative

RS Stock No.:
120-8508
Mfr. Part No.:
3302-37
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Cable Type

Stranded

Product Type

Flat Cable

Pitch

1.27mm

Voltage

300V

Screened/Unscreened

Unscreened

Number of Conductors

37

American Wire Gauge

28AWG

Conductor Type

Stranded

Jacket Material

PVC

Series

3302

Cable Length

30.48m

Standards/Approvals

UL

Hi-Flex

No

Jacket Colour

Multicolour

Minimum Operating Temperature

-20°C

Conductor Material

Tin Copper Wire

Maximum Operating Temperature

80°C

Number of Strands

7

Size of Strands

127μm

Fire Behaviour

VW-1

Core Strands

7 x 127 μm

RoHS Status: Exempt

3M 3302 Series Flat Cable, 30.48m Cable Length, 37 Conductors - 3302-37


This flat cable provides a Compact multiconductor solution for internal wiring in automation and electronic assemblies. It brings a grouped conductor layout and multicolour identification to aid fast routing and termination in control panels and harnesses. The construction suits standard 1.27mm pitch connector systems and supports medium-voltage low-current interconnections within equipment.

Features and Benefits:


• 37 conductors for dense signal routing and simplified wiring
• 28AWG stranded cores for enhanced flexibility during installation
• Tin-plated copper strands with 7 cores for improved corrosion resistance
• PVC multicolour jacket for straightforward conductor identification
• Rated to 300V and VW-1 for safe voltage handling and flame performance
• Operating range from -20°C to 80°C for varied ambient conditions

Applications


• Suitable for internal loom work in industrial control cabinets
• Ideal for connecting daughter boards at 1.27mm pitch
• Used with cable assemblies requiring multicolour conductor identification
• Can be used for harnessing in test equipment and bench fixtures
• Suitable for wiring in electromechanical devices requiring flexible routing

How does the conductor construction affect bending performance?


Each conductor comprises seven tin-plated copper strands which increase Flex endurance compared with solid cores and help reduce breakage during repeated bending.

Is the cable screened for noise suppression in sensitive circuits?


The cable is unscreened, so external screening should be added at system level if electromagnetic interference mitigation is required.

What mounting or connector pitch does it match for IDC alternatives?


The conductor spacing is 1.27mm pitch, making it compatible with 1.27mm pitch connector arrangements and alternatives to IDC ribbon wiring.

What environmental limits should be observed during use?


Use within the specified temperature window down to -20°C and up to 80°C to avoid jacket embrittlement or conductor degradation.

What standard approval indicates recognised electrical safety?


The cable carries UL recognition and is constructed for operation up to 300V with a VW-1 flame behaviour classification.

Approvals

  UL E42769/2651 and CSA LR-53649

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy