Molex Picoflex Series, Ribbon Ribbon Cable, 250 mm Length, 8, Picoflex IDC to Picoflex IDT
- RS Stock No.:
- 144-8166
- Mfr. Part No.:
- 923151625
- Manufacturer:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 144-8166
- Mfr. Part No.:
- 923151625
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Ribbon | |
| Connector Type A | Picoflex IDC | |
| Product Type | Ribbon Cable | |
| Connector Type B | Picoflex IDT | |
| Number of Contacts A | 8 | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | Picoflex | |
| Cable Length | 250mm | |
| Standards/Approvals | REACH, RoHS | |
| Jacket Colour | Natural | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Ribbon | ||
Connector Type A Picoflex IDC | ||
Product Type Ribbon Cable | ||
Connector Type B Picoflex IDT | ||
Number of Contacts A 8 | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Jacket Material Polyvinyl Chloride | ||
Series Picoflex | ||
Cable Length 250mm | ||
Standards/Approvals REACH, RoHS | ||
Jacket Colour Natural | ||
Custom assemblies for production also available Meet design needs after prototyping is complete. Molexs extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications
Related links
- Molex Picoflex Series 250 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 500 mm Length Picoflex IDC to Picoflex IDC
- Molex Picoflex Series 80 mm Length Picoflex IDC to Picoflex IDC
- Molex Picoflex Series 100 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 250 mm Length, Picoflex IDC to Picoflex IDC
- Molex Picoflex Series 160 mm Length Picoflex IDC to Picoflex IDC
- Molex Picoflex Series 500 mm Length Picoflex IDC to Picoflex IDC
- Molex Picoflex Series 160 mm Length Picoflex IDC to Picoflex IDC
