Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 16, 177.8 mm Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
159-5239
Mfr. Part No.:
FFSD-08-D-07.00-01-N
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

1.27mm

Voltage

63V

Screened/Unscreened

Unscreened

American Wire Gauge

30AWG

Number of Conductors

16

Conductor Type

Stranded

Jacket Material

PVC

Series

FFSD

Cable Length

177.8mm

Standards/Approvals

UR

Jacket Colour

Grey

Hi-Flex

No

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tin Copper Wire

COO (Country of Origin):
US
This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in harsh environments, as well as a variety of ejector and shrouded headers for mating.

.050" (1.27 mm) pitch

All common pin counts from 3 to 25

High-reliability Tiger Eye™ contacts

Mating shrouded terminal strips and ejector headers

Optional strain relief

Polarization key

Wide variety of wiring options including reverses, daisy chains, etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy