Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 16, 203.2 mm Length
- RS Stock No.:
- 901-1706
- Mfr. Part No.:
- FFSD-08-D-08.00-01-N
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.24
(exc. VAT)
€15.06
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.24 |
| 10 - 49 | €9.79 |
| 50 - 99 | €9.16 |
| 100 - 249 | €8.92 |
| 250 + | €8.68 |
*price indicative
- RS Stock No.:
- 901-1706
- Mfr. Part No.:
- FFSD-08-D-08.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 63V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 16 | |
| Series | FFSD | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 203.2mm | |
| Standards/Approvals | RoHS Compliant, UL | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 63V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 30AWG | ||
Number of Conductors 16 | ||
Series FFSD | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 203.2mm | ||
Standards/Approvals RoHS Compliant, UL | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour UL 94 V-0 | ||
Samtec FFSD Series Ribbon Cable, 1.27mm Pitch, 30 AWG - FFSD-08-D-08.00-01-N
This terminated ribbon cable is designed for consistent connections in electronic applications. With a flat configuration and dimensions of 203.2mm, it features Tiger Eye IDC connectors on both ends for ease of installation. This unscreened ribbon cable operates effectively in a temperature range from -40 to 105°C, making it suitable for various environmental conditions.
Features & Benefits
• 16-way configuration for versatile connectivity
• Flat design simplifies routing and management
• 30AWG wire for minimised space consumption
• High-temperature rating ensures durability in challenging environments
• Terminated design reduces assembly time and effort
Applications
• Ideal for internal cabling in electronic devices
• Suitable for automated test equipment connections
What is the cable's current rating?
It supports a current rating of 2.3 A per pin.
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 8 in Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 200 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 200 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 200 mm Length
