Molex Picoflex Series, Flat Ribbon Ribbon Cable, 150 mm Length, Picoflex IDC to Picoflex IDC
- RS Stock No.:
- 161-9381
- Mfr. Part No.:
- 92315-0615
- Manufacturer:
- Molex
Get a bulk buy discount
Add 1000 more to save €160.00
View bulk pricing optionsSubtotal (1 bag of 500 units)*
€586.00
(exc. VAT)
€721.00
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | €1.172 | €586.00 | - |
| 1000 + | €1.012 | €506.00 | €160.00 |
*price indicative
- RS Stock No.:
- 161-9381
- Mfr. Part No.:
- 92315-0615
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Picoflex IDC | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Picoflex IDC | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Jacket Material | Polyester | |
| Series | Picoflex | |
| Cable Length | 150mm | |
| Standards/Approvals | RoHS Compliant, UL | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Picoflex IDC | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type B Picoflex IDC | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Jacket Material Polyester | ||
Series Picoflex | ||
Cable Length 150mm | ||
Standards/Approvals RoHS Compliant, UL | ||
Jacket Colour Grey | ||
Molex 1.27 mm Pitch Picoflex PF-50 Cable Assemblies, 92315 Series
Molex 1.27mm pitch Picoflex PF-50 cable assemblies that provide savings in time and investment in tooling. Each cable assembly consists of two 90327 Series Picoflec IDT connectors, C-style on UL 2651, 28 AWG (7 strand) ribbon cable. These 1.27mm PF-50 cable assemblies are available with a various number of circuit numbers and cable lengths and mate with series 90325, 90800, 90779, 90715 and 90814 Picoflex PF-50 headers.
Contact Material: Phosphor Bronze alloy, tin plated
Cable Insulation: Gray PVC
IDT housing Material: Nylon 6/6, UL 94V-0
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.
50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Related links
- Molex Picoflex Series 150 mm Length, Picoflex IDC to Picoflex IDC
- Molex Picoflex Series 250 mm Length, Picoflex IDC to Picoflex IDC
- Molex Picoflex Series 100 mm Length, Picoflex IDC to Picoflex IDC
- Molex Picoflex Series 200 mm Length, Picoflex IDC to Picoflex IDC
- Molex Picoflex Series 320 mm Length Picoflex IDC to Picoflex IDC
- Molex Picoflex Series 500 mm Length Picoflex IDC to Picoflex IDC
- Molex Picoflex Series 80 mm Length Picoflex IDC to Picoflex IDC
- Molex Picoflex Series 320 mm Length Picoflex IDC to Picoflex IDC
