Molex Premo-Flex Series Ribbon Cable, 26, 1.25 mm Pitch, 152 mm Length

Subtotal (1 bag of 1000 units)*

€2,955.00

(exc. VAT)

€3,635.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€2.955€2,955.00

*price indicative

RS Stock No.:
170-7101
Mfr. Part No.:
98268-0331
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

1.25mm

Series

Premo-Flex

Jacket Material

Polyester

Cable Length

152mm

Standards/Approvals

RoHS Compliant

Jacket Colour

White

Number of Conductors

26

Conductor Material

Tin Copper Wire

COO (Country of Origin):
DE

PREMO-FLEX FFC JUMPER FFC Jumper Cable


Molex brings you an additional product to its already wide range of FFC cable jumpers. The PREMO-FLEX FFC JUMPER FFC Jumper Cable is an excellent FFC (flat flex cable) at 152mm length.

This jumper cable has a multitude of markets and applications such as;

  • Automotive – this can cover Radio, CD, DVD, GPS device, LCDs, Keyboard and Moveable units

  • Consumer - this can cover Set-top box’s, Camcorders and Plasma displays

  • Computer – this can cover Notebooks, Printers, Scanners, Keyboards, and LCD flat panels

  • Industrial

  • Medical Equipment

  • Military

  • Home Appliance- Control Panels

  • Features


  • Type A jumpers, contacts on same side

  • Rated 30V/1.2A

  • Temp Rating: -40 to +80°C

  • Use with any 1.25 mm pitch FFC connectors

  • Benefits


  • Simple assembly process

  • Meets Registration Evaluation, Authorization, and Restriction of Chemicals (REACH) requirements

  • Meets industry-standard ZIF connector requirements

  • Ease-of-assembly in hard-to-reach applications

  • Ideal for electrical connections between PCBs, display boards, etc.

  • 1.25mm FFC


    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy