Molex Premo-Flex Series Ribbon Cable, 8, 1 mm Pitch, 152 mm Length
- RS Stock No.:
- 170-7262
- Mfr. Part No.:
- 15167-0233
- Manufacturer:
- Molex
Subtotal (1 bag of 1000 units)*
€1,692.00
(exc. VAT)
€2,081.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €1.692 | €1,692.00 |
*price indicative
- RS Stock No.:
- 170-7262
- Mfr. Part No.:
- 15167-0233
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Series | Premo-Flex | |
| Jacket Material | Polyester | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Blue | |
| Conductor Material | Tin Copper Wire | |
| Number of Conductors | 8 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Series Premo-Flex | ||
Jacket Material Polyester | ||
Cable Length 152mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Blue | ||
Conductor Material Tin Copper Wire | ||
Number of Conductors 8 | ||
- COO (Country of Origin):
- HU
1.00 mm Pitch Premo-Flex FFC Jumpers (0.12 mm thick)
A range of Molex Premo-Flex FFC Jumpers 1.0 mm pitch by 0.12 mm thick cable assemblies.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex FFC Jumper cables have a durability of up to 900,000 cycles, far exceeding the flex life of standard jumpers of 6,000 cycles. The high temperature capability of up to +105 °C of these Molex Premo-Flex FFC Jumpers meets industry standards.
Type A Jumpers, contacts on same side
1.0mm FFC/FPC Connectors – Molex
Related links
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1.25 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 50 mm Length
- Molex Premo-Flex Series Ribbon Cable 1.25 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
