Molex Picoflex Series, Flat Ribbon Ribbon Cable, 250 mm Length, Picoflex IDC to Picoflex IDC
- RS Stock No.:
- 179-0629
- Mfr. Part No.:
- 92315-0425
- Manufacturer:
- Molex
Get a bulk buy discount
Add 25 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.60
(exc. VAT)
€6.90
(inc. VAT)
Temporarily out of stock
- 230 unit(s) shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.12 | €5.60 | - |
| 25 - 120 | €1.032 | €5.16 | 7% |
| 125 - 495 | €0.956 | €4.78 | 14% |
| 500 - 995 | €0.89 | €4.45 | 20% |
| 1000 + | €0.838 | €4.19 | 25% |
*price indicative
- RS Stock No.:
- 179-0629
- Mfr. Part No.:
- 92315-0425
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Picoflex IDC | |
| Connector Type B | Picoflex IDC | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Jacket Material | Polyester | |
| Series | Picoflex | |
| Cable Length | 250mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Transparent | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type A Picoflex IDC | ||
Connector Type B Picoflex IDC | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Jacket Material Polyester | ||
Series Picoflex | ||
Cable Length 250mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Transparent | ||
- COO (Country of Origin):
- PL
Picoflex PF-50 IDT-to-IDT, 4 Circuits, 0.25m Length
Related links
- Molex Picoflex Series 250 mm Length, Picoflex IDC to Picoflex IDC
- Molex Picoflex Series 150 mm Length, Picoflex IDC to Picoflex IDC
- Molex Picoflex Series 100 mm Length, Picoflex IDC to Picoflex IDC
- Molex Picoflex Series 200 mm Length, Picoflex IDC to Picoflex IDC
- Molex Picoflex Series 320 mm Length Picoflex IDC to Picoflex IDC
- Molex Picoflex Series 500 mm Length Picoflex IDC to Picoflex IDC
- Molex Picoflex Series 500 mm Length Picoflex IDC to Picoflex IDC
- Molex Picoflex Series 160 mm Length Picoflex IDC to Picoflex IDC
