Samtec FFMD Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 304.8 mm Length

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€9.93

(exc. VAT)

€12.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€9.93-
25 - 99€9.355%
100 - 249€8.7312%
250 - 499€8.2417%
500 +€7.8520%

*price indicative

RS Stock No.:
180-0013
Mfr. Part No.:
FFMD-05-T-12.00-01-N
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Ribbon Cable

Cable Type

Flat Ribbon

Pitch

1.27mm

Voltage

215V ac, 304V ac

American Wire Gauge

30AWG

Jacket Material

Glass Filled Polyester

Series

FFMD

Cable Length

304.8mm

Standards/Approvals

RoHS

Jacket Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

.050" (1.27 mm) pitch

All common pin counts from 3 to 25

Optional strain relief

Wide variety of wiring options including reverses, daisy chains, etc.

Double ended with termination to socket strip available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy