Samtec FFMD Series Ribbon Cable, Flat, 1.27 mm Pitch, 152.4 mm Length

Get a bulk buy discount

Add 25 more to save €13.00

View bulk pricing options

Subtotal (1 unit)*

€9.25

(exc. VAT)

€11.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€9.25-
25 - 99€8.73€13.00
100 - 249€8.19€106.00
250 - 499€7.66€397.50
500 +€7.36€945.00

*price indicative

RS Stock No.:
180-0012
Mfr. Part No.:
FFMD-05-T-06.00-01-N
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

1.27mm

Voltage

215V ac, 304V ac

American Wire Gauge

30AWG

Series

FFMD

Jacket Material

Glass Filled Polyester

Cable Length

152.4mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Black

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

.050" (1.27 mm) pitch

All common pin counts from 3 to 25

Optional strain relief

Wide variety of wiring options including reverses, daisy chains, etc.

Double ended with termination to socket strip available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy