Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 20, 228.6 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.06

(exc. VAT)

€18.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€15.06
25 - 99€14.31
100 - 249€13.55
250 - 499€12.84
500 +€12.37

*price indicative

RS Stock No.:
180-0023
Mfr. Part No.:
FFSD-10-D-09.00-01-N
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

1.27mm

American Wire Gauge

30AWG

Number of Conductors

20

Series

FFSD

Jacket Material

Polybutylene Terephthalate

Cable Length

228.6mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Red

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Conductor Material

Beryllium Copper Alloy

Samtec Ribbon Cable, 2.3A Current Rating, 3.17mm Maximum Insertion Depth - FFSD Series - FFSD-10-D-09.00-01-N


Is complex circuit wiring tying you up in knots? Get things in order using this ribbon cable from Samtec. Its 20-way design hooks several circuits together in a flash. The gold-over-nickel contacts resist corrosion, providing a dependable connection. Thanks to the Tiger Eye IDC connector ends, plugging this product into your PCB is a walk in the park. To complete your setup, all you need is a two-row header, such as a shrouded (180-4009) or unshrouded (767-6711) model.

Features & Benefits


• Narrow 30AWG size is a breeze to route through space-restrictive areas

• Reliable in temperatures ranging between -40°C and +105°C to suit extreme environments

• PBT insulation is flame-retardant, minimising the risk and spread of electrical fires

Applications


• Electronic devices

• Telecommunications networks

• Industrial automation

• Avionics

What's the difference between beryllium copper and regular copper?


Though 100% copper is better at conducting electricity, the beryllium copper in this cable's contacts is more rigid and corrosion-resistant while still being up to 98% conductive. This means it holds up in demanding aerospace or industrial systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy