Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 20, 50 mm Length
- RS Stock No.:
- 901-1703
- Mfr. Part No.:
- FFSD-10-D-02.00-01-N
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.71
(exc. VAT)
€14.40
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 52 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.71 |
| 10 - 49 | €9.36 |
| 50 - 99 | €8.79 |
| 100 - 249 | €8.55 |
| 250 + | €8.33 |
*price indicative
- RS Stock No.:
- 901-1703
- Mfr. Part No.:
- FFSD-10-D-02.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 63V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 20 | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Series | FFSD | |
| Cable Length | 50mm | |
| Standards/Approvals | RoHS Compliant, UL | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | UL 94 V-0 | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 63V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 30AWG | ||
Number of Conductors 20 | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Series FFSD | ||
Cable Length 50mm | ||
Standards/Approvals RoHS Compliant, UL | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour UL 94 V-0 | ||
Conductor Material Tin Copper Wire | ||
Samtec FFSD Series Ribbon Cable, 30 AWG, 1.27mm Pitch - FFSD-10-D-02.00-01-N
This flat ribbon cable by Samtec is an essential component in various electronic applications. With a pitch of 1.27 mm and belonging to the FFSD series, it offers reliable connectivity solutions with high-quality performance.
Features & Benefits
• Designed with 30 AWG American Wire Gauge for optimal conductivity
• Features Tiger Eye IDC connectors for secure and efficient connections
• Comes with a sheath colour in grey for easy identification
• Terminated and RoHS compliant for environmentally friendly use
Applications
• Suitable for use in automation systems
• Ideal for electrical and mechanical industries requiring flat ribbon cables
Can it be used in automation applications?
Yes, it is reliable for automation systems.
Will it offer secure connections with Tiger Eye IDC connectors?
Yes, the Tiger Eye IDC connectors ensure reliable connections.
Is it environmentally friendly with RoHS compliance?
Yes, it is RoHS compliant for eco-friendly usage.
Can it be used in the electrical industry?
Yes, this cable is suitable for various electrical applications.
Is it terminated for easy installation?
Yes, the cable comes terminated for convenient use.
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50.8 mm Length
