Samtec SFSD Series Ribbon Cable Assembly, Double Row Teflon, Double Row PVC, 1.27 mm Pitch

Subtotal (1 unit)*

€4.66

(exc. VAT)

€5.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.66

*price indicative

RS Stock No.:
180-0034
Mfr. Part No.:
SFSD-05-28-H-10.00-SR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Ribbon Cable Assembly

Cable Type

Double Row Teflon, Double Row PVC

Pitch

1.27mm

Voltage

275V ac

Series

SFSD

Jacket Material

Teflon, Polyvinyl Chloride

Standards/Approvals

RoHS Compliant, File No. E111594

Jacket Colour

Black

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

.050" (1.27 mm) pitch

High-reliability Tiger Eye™ contacts

28 and 30 AWG PVC wire

Polarized double row system to 100 pins

Metal latch and screw down options

Mating shrouded terminal strips available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy