Samtec TCSD Series, Flat Ribbon IDC Socket Cable Assembly, 304.8 mm Length, Tiger Eye IDC to
- RS Stock No.:
- 180-0038
- Mfr. Part No.:
- TCSD-05-D-12.00-01-N
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€11.00
(exc. VAT)
€13.53
(inc. VAT)
In Stock
- Plus 53 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.00 |
*price indicative
- RS Stock No.:
- 180-0038
- Mfr. Part No.:
- TCSD-05-D-12.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | IDC Socket Cable Assembly | |
| Connector Type A | Tiger Eye IDC | |
| Cable Type | Flat Ribbon | |
| Jacket Material | Glass Filled Polyester | |
| Series | TCSD | |
| Cable Length | 304.8mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type IDC Socket Cable Assembly | ||
Connector Type A Tiger Eye IDC | ||
Cable Type Flat Ribbon | ||
Jacket Material Glass Filled Polyester | ||
Series TCSD | ||
Cable Length 304.8mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Black | ||
2.00 mm (.0787") pitch
High-reliability Tiger Eye™ contacts
All common pin counts from 3 to 25
Optional strain relief
Wide variety of wiring options including reverses, daisy chains, etc.
Mating shrouded terminal strips and ejector headers
Related links
- Samtec TCSD Series 304.8 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 3.175 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 304.8 mm Length, Socket Strip to
- Samtec TCSD Series 609.6 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 250 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 152.4 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 200 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 50 mm Length, Tiger Eye IDC to Tiger Eye IDC
