Samtec TCSD Series, Flat Ribbon IDC Socket Cable Assembly, 304.8 mm Length, Socket Strip to
- RS Stock No.:
- 180-0039
- Mfr. Part No.:
- TCSD-10-D-12.00-01-N
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 25 more to save €17.50
View bulk pricing optionsSubtotal (1 unit)*
€13.73
(exc. VAT)
€16.89
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €13.73 | - |
| 25 - 99 | €13.03 | €17.50 |
| 100 - 249 | €12.31 | €142.00 |
| 250 - 499 | €11.69 | €510.00 |
| 500 + | €11.22 | €1,255.00 |
*price indicative
- RS Stock No.:
- 180-0039
- Mfr. Part No.:
- TCSD-10-D-12.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat Ribbon | |
| Product Type | IDC Socket Cable Assembly | |
| Connector Type A | Socket Strip | |
| Jacket Material | Glass Filled Polyester | |
| Series | TCSD | |
| Cable Length | 304.8mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat Ribbon | ||
Product Type IDC Socket Cable Assembly | ||
Connector Type A Socket Strip | ||
Jacket Material Glass Filled Polyester | ||
Series TCSD | ||
Cable Length 304.8mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Black | ||
2.00 mm (.0787") pitch
High-reliability Tiger Eye™ contacts
All common pin counts from 3 to 25
Optional strain relief
Wide variety of wiring options including reverses, daisy chains, etc.
Mating shrouded terminal strips and ejector headers
Related links
- Samtec TCSD Series 304.8 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 3.175 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 150 mm Length, TCSD IDC to
- Samtec TCSD Series 250 mm Length, TCSD IDC to
- Samtec TCSD Series 150 mm Length, IDC to IDC
- Samtec TCSD Series 50 mm Length, TCSD IDC to
- Samtec TCSD Series 2 mm Length, TCSD IDC to Tiger Eye IDC
- Samtec TCSD Series 100 mm Length, TCSD IDC to
