Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 20, 152.4 mm Length
- RS Stock No.:
- 180-0061
- Mfr. Part No.:
- FFSD-10-S-06.00-01-N
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.01
(exc. VAT)
€9.85
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €8.01 |
| 25 - 99 | €7.52 |
| 100 - 249 | €7.02 |
| 250 - 499 | €6.58 |
| 500 + | €6.22 |
*price indicative
- RS Stock No.:
- 180-0061
- Mfr. Part No.:
- FFSD-10-S-06.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 20 | |
| Series | FFSD | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 152.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Red | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
American Wire Gauge 30AWG | ||
Number of Conductors 20 | ||
Series FFSD | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 152.4mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Red | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Samtec Ribbon Cable, Beryllium Copper Contact Material, PBT Insulation Material - FFSD Series - FFSD-10-S-06.00-01-N
Hone in on seamless signal transmission with this ribbon cable from Samtec. Its IDC connectors simply latch onto your wires, saving you the hassle of soldering for a reliable, fuss-free connection. The unit is a sure fit for small networks, as its compact length of 152.4mm won't crowd your setup. Its beryllium copper contacts are highly conductive to give you a connection you can count on. Thanks to its 20-way design, you can link it to multiple circuits, so that's less time spent on wiring.
Features & Benefits
• PBT insulation keeps electrical hazards at bay for safe operation
• Current rating of 2.3A makes it suitable for use in low-power applications
• Polarised connector design to ensure proper mating
• Withstands operating temperatures between -40°C and +105°C for use in challenging settings
Applications
• Process and packaging equipment
• Automotive repair
• IT sector
Are this cable's contacts plated?
Yes, the cable's contacts have a gold-over-nickel plating, which helps to reduce the risk of corrosion. This gives you long-term performance, even in harsh industrial environments.
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 150 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 3.175 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 150 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 150 mm Length
