Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 26, 150 mm Length

Image representative of range

Get a bulk buy discount

Add 10 more to save 20%

View bulk pricing options

Subtotal (1 unit)*

€14.46

(exc. VAT)

€17.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€14.46-
10 - 49€11.5520%
50 - 99€10.7825%
100 - 249€10.5127%
250 +€10.2329%

*price indicative

RS Stock No.:
901-1734
Mfr. Part No.:
FFSD-13-D-06.00-01-N
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

1.27mm

Voltage

63V

Screened/Unscreened

Unscreened

Number of Conductors

26

American Wire Gauge

30AWG

Jacket Material

PVC

Series

FFSD

Conductor Type

Stranded

Cable Length

150mm

Standards/Approvals

RoHS Compliant, UL

Hi-Flex

No

Jacket Colour

Grey

Fire Behaviour

UL 94 V-0

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tin Copper Wire

Samtec FFSD Series 1.27mm Tiger Eye™ IDC Socket Ribbon Cable Assembly


FFSD series Tiger Eye™ IDC socket to socket ribbon cable assemblies consisting of a 30 AWG 0.635mm pitch grey ribbon cable with a 1.27mm pitch double row female socket either end with highly reliable gold plated Tiger Eye™ contacts and polarizing notch for accurate mating. These FFSD series IDC flat ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length from 2 to10 inches.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy