Samtec TCSD Series, Flat Ribbon IDC Socket, 2 mm Length, TCSD IDC to TCSD IDC
- RS Stock No.:
- 180-1865
- Mfr. Part No.:
- TCSD-08-01-N
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 25 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€7.30
(exc. VAT)
€8.98
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €7.30 | - |
| 25 - 99 | €6.33 | 13% |
| 100 - 249 | €5.09 | 30% |
| 250 - 499 | €4.30 | 41% |
| 500 + | €4.07 | 44% |
*price indicative
- RS Stock No.:
- 180-1865
- Mfr. Part No.:
- TCSD-08-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat Ribbon | |
| Product Type | IDC Socket | |
| Connector Type A | TCSD IDC | |
| Connector Type B | TCSD IDC | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Jacket Material | Glass Filled Polyester | |
| Series | TCSD | |
| Cable Length | 2mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat Ribbon | ||
Product Type IDC Socket | ||
Connector Type A TCSD IDC | ||
Connector Type B TCSD IDC | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Jacket Material Glass Filled Polyester | ||
Series TCSD | ||
Cable Length 2mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Black | ||
2.00 mm (.0787") pitch
High-reliability Tiger Eye™ contacts
All common pin counts from 3 to 25
Optional strain relief
Wide variety of wiring options including reverses, daisy chains, etc.
Mating shrouded terminal strips and ejector header
Related links
- Samtec TCSD Series 2 mm Length, TCSD IDC to Tiger Eye IDC
- Samtec TCSD Series 100 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 254 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 150 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 3.175 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 50.8 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 2 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 250 mm Length, Tiger Eye IDC to Tiger Eye IDC
