Samtec TCSD Series, Flat Ribbon IDC Socket Cable Assembly, 50 mm Length, TCSD IDC to
- RS Stock No.:
- 901-2308
- Mfr. Part No.:
- TCSD-08-D-02.00-01-N
- Manufacturer:
- Samtec
Image representative of range
Subtotal (1 unit)*
€12.07
(exc. VAT)
€14.85
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.07 |
*price indicative
- RS Stock No.:
- 901-2308
- Mfr. Part No.:
- TCSD-08-D-02.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat Ribbon | |
| Connector Type A | TCSD IDC | |
| Product Type | IDC Socket Cable Assembly | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Jacket Material | PVC | |
| Series | TCSD | |
| Cable Length | 50mm | |
| Standards/Approvals | RoHS Compliant, UL | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat Ribbon | ||
Connector Type A TCSD IDC | ||
Product Type IDC Socket Cable Assembly | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Jacket Material PVC | ||
Series TCSD | ||
Cable Length 50mm | ||
Standards/Approvals RoHS Compliant, UL | ||
Jacket Colour Grey | ||
Samtec IDC Socket Cable Assembly, 15mΩ Contact Resistance, Double-Ended - TCSD Series - TCSD-08-D-02.00-01-N
The TCSD-08-D-02.00-01-N from Samtec is a 2.00mm (0.0787") pitch, double ended TCSD series Tiger Eye IDC ribbon socket assembly with 16 contacts. For a dependable link between your computer and peripheral devices, choose this IDC socket cable assembly from Samtec. It features 16 beryllium copper contacts with a low resistance of 15mΩ, so you can count on a reliable connection. The component is terminated on both ends to save you installation time. Glass-filled polyester insulation is on hand to fend off unexpected electrical hazards during operation. A short length of 50mm means this cable is the Ideal choice for equipment sited close together, resulting in clutter-free wiring.
Features & Benefits
• Current rating of 2.8A per pin makes it suitable for use in light-duty applications
• Notch polarisation prevents reverse insertion, safeguarding your equipment from damage
• Smooth-surface Tiger Eye contacts offer an extended number of mating cycles and a longer plating life
Applications
• Server banks
• Radio and TV broadcast studios
• Security and surveillance systems
What's the temperature tolerance of this cable?
This unit functions in operating temperatures between -40°C and +105°C, handling challenging environments with ease.
Does this cable come in any other length?
Yes, you can opt for the longer 250mm version (901-2318) if you need extra reach between your devices.
Related links
- Samtec TCSD Series 50 mm Length, TCSD IDC to
- Samtec TCSD Series 50 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 50.8 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 100 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 254 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 150 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 3.175 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 250 mm Length, TCSD IDC to
