Samtec TCSD Series, Flat Ribbon Cable Assembly, Tiger Eye IDC to Tiger Eye IDC
- RS Stock No.:
- 180-4902
- Mfr. Part No.:
- TCSD-05-01-N
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.53
(exc. VAT)
€6.80
(inc. VAT)
In Stock
- 122 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €5.53 |
| 25 - 99 | €4.88 |
| 100 - 249 | €4.42 |
| 250 - 499 | €3.76 |
| 500 + | €3.58 |
*price indicative
- RS Stock No.:
- 180-4902
- Mfr. Part No.:
- TCSD-05-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Connector Type A | Tiger Eye IDC | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable Assembly | |
| Connector Type B | Tiger Eye IDC | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Material | Polyvinyl Chloride | |
| Series | TCSD | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Connector Type A Tiger Eye IDC | ||
Cable Type Flat | ||
Product Type Ribbon Cable Assembly | ||
Connector Type B Tiger Eye IDC | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Material Polyvinyl Chloride | ||
Series TCSD | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
- COO (Country of Origin):
- CR
2.00 mm (.0787") pitch
High-reliability Tiger Eye™ contacts
All common pin counts from 3 to 25
Optional strain relief
Wide variety of wiring options including reverses, daisy chains, etc.
Mating shrouded terminal strips and ejector header
Related links
- Samtec TCSD Series Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series Flat IDC Socket Cable Assembly Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 3.175 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 250 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 200 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 150 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 100 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 50 mm Length, Tiger Eye IDC to
