Samtec FJH Series Ribbon Cable, FFC, 500 μm Pitch, 40

Subtotal (1 unit)*

€8.67

(exc. VAT)

€10.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.67

*price indicative

RS Stock No.:
196-9971
Mfr. Part No.:
FJH-40-D-14.00-4
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Cable Type

FFC

Product Type

Ribbon Cable

Pitch

500μm

Voltage

60V

Screened/Unscreened

Unscreened

American Wire Gauge

30AWG

Number of Conductors

40

Conductor Type

Stranded

Series

FJH

Standards/Approvals

RoHS Compliant

Hi-Flex

Yes

Conductor Material

Tin Plated Copper

Maximum Operating Temperature

80°C

Minimum Operating Temperature

30°C

The Samtec FJH-40-D-14.00-4 is a FJH series flay flexible cable jumper. It can be easily modified for custom pin counts and lengths. Also it has mating standard and ZIF connectors.

Conductor is tin plated copper

Conductor resistance is 1000W/km max

Temperature rating is -30°C to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy