Samtec FJH Series Ribbon Cable, FFC, 500 μm Pitch, 40
- RS Stock No.:
- 196-9973
- Mfr. Part No.:
- FJH-40-D-10.00-4
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€8.34
(exc. VAT)
€10.26
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.34 |
*price indicative
- RS Stock No.:
- 196-9973
- Mfr. Part No.:
- FJH-40-D-10.00-4
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | FFC | |
| Pitch | 500μm | |
| Voltage | 60V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 40 | |
| Series | FJH | |
| Conductor Type | Stranded | |
| Standards/Approvals | RoHS Compliant | |
| Hi-Flex | Yes | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type FFC | ||
Pitch 500μm | ||
Voltage 60V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 30AWG | ||
Number of Conductors 40 | ||
Series FJH | ||
Conductor Type Stranded | ||
Standards/Approvals RoHS Compliant | ||
Hi-Flex Yes | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tin Plated Copper | ||
The Samtec FJH-40-D-10.00-4 is a FJH series flay flexible cable jumper. It can be easily modified for custom pin counts and lengths. Also it has mating standard and ZIF connectors.
Conductor is tin plated copper
Conductor resistance is 1000W/km max
Temperature rating is -30°C to +80°C
Related links
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch, 40
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch 4 mm Length
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch, 20
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch, 50
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch, 30
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch 50.8 mm Length
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch 304.8 mm Length
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch 101.6 mm Length
