Samtec FFSD Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 14, 3.175 mm Length

Get a bulk buy discount

Add 5 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

€12.62

(exc. VAT)

€15.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€12.62-
5 - 24€11.1012%
25 - 49€10.3717%
50 - 99€9.3425%
100 +€7.7838%

*price indicative

RS Stock No.:
197-0008
Mfr. Part No.:
FFSD-07-D-03.74-01-N
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Ribbon Cable

Cable Type

Flat Ribbon

Pitch

1.27mm

American Wire Gauge

30AWG

Number of Conductors

14

Series

FFSD

Jacket Material

Polybutylene Terephthalate

Cable Length

3.175mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

The Samtec FFSD-07-D-03.74-01-N is a FFSD series Tiger Eye IDC flat cable. It has high-reliability Tiger Eye contacts. Also it has polarization key and optional strain relief.

Insulator material: PBT

Contact: BeCu

Wire:30AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy