Samtec FFSD Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 14, 203.2 mm Length
- RS Stock No.:
- 208-1345
- Mfr. Part No.:
- FFSD-07-D-08.00-01-N
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€14.44
(exc. VAT)
€17.76
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.44 | - |
| 10 - 49 | €13.41 | 7% |
| 50 - 99 | €12.25 | 15% |
| 100 - 249 | €11.26 | 22% |
| 250 + | €10.44 | 27% |
*price indicative
- RS Stock No.:
- 208-1345
- Mfr. Part No.:
- FFSD-07-D-08.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 14 | |
| Series | FFSD | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 203.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
American Wire Gauge 30AWG | ||
Number of Conductors 14 | ||
Series FFSD | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 203.2mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Samtec Ribbon Cable, Female Connectors, 2.3A Current Rating Per Pin - FFSD Series - FFSD-07-D-08.00-01-N
Choose this ribbon cable from Samtec to make connections between electrical parts in your devices. Its flat profile means it's at home in space-tight areas that cables with a larger diameter would struggle to squeeze into. The component incorporates 14 wires for effective signal transfer, so it has good resistance to EMI. A small 1.27mm pitch maximises space while minimising crosstalk, ensuring clear transmissions. As the cable's contacts are made of beryllium copper, they challenge corrosion and offer low circuit impedance.
Features & Benefits
• Tiger Eye IDC connectors establish a secure and reliable hold
• 203.2mm length easily connects widely spaced boards
• 30AWG wire size for compatibility with industry-standard specifications
• Terminated heads make set-up swift and straightforward
• Mates with Samtec's FTSH, FTS, EHF, ESHF and SHF series for versatile use
Applications
• Consumer electronics
• Telecommunications equipment
• Automotive industry
• IT hardware
Is this product suitable for use in harsh conditions?
Yes. This ribbon cable delivers reliable performance in a temperature range between -40°C and +105°C, so it's ideal for use in demanding settings.
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 3.175 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 101.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
