Wurth Elektronik WR-CAB Series Ribbon Cable, Flat, 1.27 mm Pitch, 4, 1 m Length
- RS Stock No.:
- 197-3369
- Distrelec Article No.:
- 301-21-695
- Mfr. Part No.:
- 63910415521CAB
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€1.33
(exc. VAT)
€1.64
(inc. VAT)
In Stock
- 707 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.33 |
*price indicative
- RS Stock No.:
- 197-3369
- Distrelec Article No.:
- 301-21-695
- Mfr. Part No.:
- 63910415521CAB
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 30V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 4 | |
| Conductor Type | Stranded | |
| Series | WR-CAB | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1m | |
| Standards/Approvals | E328849, UR AWM 2651, cUR AWM I A/B FT1 FT2, UL 2651 | |
| Jacket Colour | Red, Grey | |
| Conductor Material | Copper | |
| Fire Behaviour | IEC 1-332 VW-1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 30V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 4 | ||
Conductor Type Stranded | ||
Series WR-CAB | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1m | ||
Standards/Approvals E328849, UR AWM 2651, cUR AWM I A/B FT1 FT2, UL 2651 | ||
Jacket Colour Red, Grey | ||
Conductor Material Copper | ||
Fire Behaviour IEC 1-332 VW-1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
This Wurth Elektronik WR-CAB series 4 wire 1m ribbon flat cable is designed and developed with the intention for use in general electronics equipment. The rated current of the cable is 1A and rated voltage is 300V.
Operating temperature range is from -25°C to +105°C
Stranded wire section 28(AWG)
PVC insulator material
Conductor material is made of copper
Tin conductor plating
Related links
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
