Wurth Elektronik WR-CAB Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 16, 1 m Length
- RS Stock No.:
- 197-3380
- Mfr. Part No.:
- 63911615521CAB
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 10 units)*
€31.68
(exc. VAT)
€38.97
(inc. VAT)
Temporarily out of stock
- 230 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €3.168 | €31.68 |
*price indicative
- RS Stock No.:
- 197-3380
- Mfr. Part No.:
- 63911615521CAB
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 16 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Series | WR-CAB | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1m | |
| Standards/Approvals | UL, IEC, RoHS | |
| Jacket Colour | Grey | |
| Fire Behaviour | IEC 1-332 VW-1 | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 16 | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Series WR-CAB | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1m | ||
Standards/Approvals UL, IEC, RoHS | ||
Jacket Colour Grey | ||
Fire Behaviour IEC 1-332 VW-1 | ||
Conductor Material Copper | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
This Wurth Elektronik WR-CAB series 16 wire 1m ribbon flat cable is designed and developed with the intention for use in general electronics equipment. The rated current of the cable is 1A and rated voltage is 300V.
Operating temperature range is from -25°C to +105°C
Stranded wire section 28(AWG)
PVC insulator material
Conductor material is made of copper
Tin conductor plating
Related links
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
