Samtec FFSD Series Ribbon Cable, Flat IDC Wire, 1.27 mm Pitch, 14, 254 mm Length

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€17.85

(exc. VAT)

€21.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€17.85-
5 - 24€17.064%
25 - 49€16.567%
50 +€16.119%

*price indicative

RS Stock No.:
197-6636
Mfr. Part No.:
FFSD-07-D-10.00-01-N
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Cable Type

Flat IDC Wire

Product Type

Ribbon Cable

Pitch

1.27mm

American Wire Gauge

30AWG

Number of Conductors

14

Series

FFSD

Jacket Material

Polybutylene Terephthalate

Cable Length

254mm

Standards/Approvals

RoHS

Jacket Colour

Red

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

The Samtec FFSD series tiger eye IDC ribbon cable assembly with double end. It has BeCu as contact material and PBT as insulator material.

Current rating 2.3A per pin

Operating Temperature Range -40°C to +105°C

RoHS compliant

Lead free solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy