Samtec IDSD Series Ribbon Cable, Flat, Ribbon, 2.54 mm Pitch, 152.4 mm Length
- RS Stock No.:
- 197-6819
- Mfr. Part No.:
- IDSD-03-D-06.00-T
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.02
(exc. VAT)
€4.94
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €4.02 |
| 5 - 24 | €3.89 |
| 25 - 49 | €3.77 |
| 50 + | €3.68 |
*price indicative
- RS Stock No.:
- 197-6819
- Mfr. Part No.:
- IDSD-03-D-06.00-T
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat, Ribbon | |
| Product Type | Ribbon Cable | |
| Pitch | 2.54mm | |
| Voltage | 425V ac, 600V ac | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Jacket Material | Glass Filled Polyester | |
| Series | IDSD | |
| Cable Length | 152.4mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tin Copper Wire | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat, Ribbon | ||
Product Type Ribbon Cable | ||
Pitch 2.54mm | ||
Voltage 425V ac, 600V ac | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Jacket Material Glass Filled Polyester | ||
Series IDSD | ||
Cable Length 152.4mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tin Copper Wire | ||
Minimum Operating Temperature -20°C | ||
The Samtec IDSD series slim body double row IDC ribbon cable assembly. It has phosphor bronze as terminal material and black glass filled polyester as insulator material.
Current rating 3.4A per pin
Operating Temperature Range -40°C to +105°C
RoHS compliant
Lead free solderable
Related links
- Samtec IDSD Series Ribbon Cable 2.54 mm Pitch, 508 mm Length
- Samtec IDSD Series Ribbon Cable 2.54 mm Pitch, 304.8 mm Length
- Samtec IDSD Series Ribbon Cable 2.54 mm Pitch, 482.6 mm Length
- Samtec IDSD Series Ribbon Cable 2.54 mm Pitch
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
