Samtec IDSD Series Ribbon Cable, Slim Body Flat Ribbon IDC, 2.54 mm Pitch, 508 mm Length
- RS Stock No.:
- 197-6821
- Mfr. Part No.:
- IDSD-05-D-20.00-T
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€7.82
(exc. VAT)
€9.62
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €7.82 | - |
| 5 - 24 | €7.57 | 3% |
| 25 - 49 | €7.39 | 5% |
| 50 + | €7.16 | 8% |
*price indicative
- RS Stock No.:
- 197-6821
- Mfr. Part No.:
- IDSD-05-D-20.00-T
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Slim Body Flat Ribbon IDC | |
| Pitch | 2.54mm | |
| Voltage | 425V ac, 600V ac | |
| American Wire Gauge | 28AWG | |
| Jacket Material | Glass Filled Polyester | |
| Series | IDSD | |
| Conductor Type | Stranded | |
| Cable Length | 508mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Conductor Material | Tin Copper Wire | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Slim Body Flat Ribbon IDC | ||
Pitch 2.54mm | ||
Voltage 425V ac, 600V ac | ||
American Wire Gauge 28AWG | ||
Jacket Material Glass Filled Polyester | ||
Series IDSD | ||
Conductor Type Stranded | ||
Cable Length 508mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Conductor Material Tin Copper Wire | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
The Samtec IDSD series slim body double row IDC ribbon cable assembly. It has phosphor bronze as terminal material and black glass filled polyester as insulator material.
Current rating 3.4A per pin
Operating Temperature Range -40°C to +105°C
RoHS compliant
Lead free solderable
Related links
- Samtec IDSD Series Ribbon Cable 2.54 mm Pitch, 482.6 mm Length
- Samtec IDSD Series Ribbon Cable Ribbon 152.4 mm Length
- Samtec IDSD Series Ribbon Cable 2.54 mm Pitch, 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 508 mm Length
- Samtec IDSD Series Ribbon Cable 2.54 mm Pitch
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 508 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 20 in Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 508 mm Length
