Samtec TCMD Series Ribbon Cable, Flat, 2 mm Pitch, 3.175 mm Length
- RS Stock No.:
- 198-2626
- Mfr. Part No.:
- TCMD-10-T-12.00-01-N
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save €19.30
View bulk pricing optionsSubtotal (1 unit)*
€11.69
(exc. VAT)
€14.38
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.69 | - |
| 10 - 24 | €9.76 | €19.30 |
| 25 - 49 | €8.35 | €83.50 |
| 50 - 99 | €7.48 | €210.50 |
| 100 + | €7.28 | €441.00 |
*price indicative
- RS Stock No.:
- 198-2626
- Mfr. Part No.:
- TCMD-10-T-12.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 2mm | |
| American Wire Gauge | 28AWG | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Series | TCMD | |
| Cable Length | 3.175mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 2mm | ||
American Wire Gauge 28AWG | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Series TCMD | ||
Cable Length 3.175mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Samtec TCMD series cable is a 12in high reliability IDC ribbon header cable.
Black glass filled polyester for insulation
Terminals are made up of Phosphor Bronze
Current rating of 2.6A per pin
Operating Temperature ranges from -40°C to +105°C
Related links
- Samtec TCMD Series Ribbon Cable 2 mm Pitch, 3.175 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 50.8 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 200 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 2 in Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 200 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 203.2 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch, 3.175 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 2 in Length
