Samtec TCMD Series Ribbon Cable, IDC Socket, 2 mm Pitch, 5, 50.8 mm Length
- RS Stock No.:
- 180-0100
- Mfr. Part No.:
- TCMD-05-T-12.00-01-N
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 25 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€10.05
(exc. VAT)
€12.36
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €10.05 | - |
| 25 - 99 | €9.45 | 5% |
| 100 - 249 | €8.89 | 11% |
| 250 - 499 | €8.40 | 16% |
| 500 + | €7.97 | 20% |
*price indicative
- RS Stock No.:
- 180-0100
- Mfr. Part No.:
- TCMD-05-T-12.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | IDC Socket | |
| Product Type | Ribbon Cable | |
| Pitch | 2mm | |
| Number of Conductors | 5 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Series | TCMD | |
| Cable Length | 50.8mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Black | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type IDC Socket | ||
Product Type Ribbon Cable | ||
Pitch 2mm | ||
Number of Conductors 5 | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Series TCMD | ||
Cable Length 50.8mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Black | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
2.00 mm (.0787") pitch
All common pin counts from 4 to 25
Optional strain relief
Wide variety of wiring options including reverses, daisy chains, etc.
Double ended with termination to socket strip available
Related links
- Samtec TCMD Series Ribbon Cable 2 mm Pitch, 3.175 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 304.8 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 200 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 200 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 203.2 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 2 in Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 2 in Length
- Samtec TCSD Series 304.8 mm Length, Tiger Eye IDC to
