Samtec FFSD Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 10, 508 mm Length
- RS Stock No.:
- 208-1344
- Mfr. Part No.:
- FFSD-05-S-20.00-01-N
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.51
(exc. VAT)
€15.39
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €12.51 |
| 5 - 9 | €12.09 |
| 10 + | €11.48 |
*price indicative
- RS Stock No.:
- 208-1344
- Mfr. Part No.:
- FFSD-05-S-20.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Number of Conductors | 10 | |
| American Wire Gauge | 30AWG | |
| Series | FFSD | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 508mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Number of Conductors 10 | ||
American Wire Gauge 30AWG | ||
Series FFSD | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 508mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
The Samtec FFSD series Tiger Eye IDC flat cable. It has high-reliability Tiger Eye contact also it has polarization key and optional strain relief. A dual row 1.27 mm pitch connector has 10 position.
Operating temperature range -40 °C to +105 °C
Current rating 2.3 A per pin
Wire 30 AWG
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 508 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 508 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 508 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 508 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 20 in Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 101.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 254 mm Length
