Samtec FFSD Series Ribbon Cable, Flat IDC Wire, 1.27 mm Pitch, 16, 508 mm Length
- RS Stock No.:
- 197-6637
- Mfr. Part No.:
- FFSD-08-D-20.00-01-N
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 5 more to save €3.60
View bulk pricing optionsSubtotal (1 unit)*
€15.68
(exc. VAT)
€19.29
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €15.68 | - |
| 5 - 24 | €14.96 | €3.60 |
| 25 - 49 | €14.53 | €28.75 |
| 50 + | €14.12 | €78.00 |
*price indicative
- RS Stock No.:
- 197-6637
- Mfr. Part No.:
- FFSD-08-D-20.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat IDC Wire | |
| Pitch | 1.27mm | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 16 | |
| Jacket Material | Polybutylene Terephthalate | |
| Series | FFSD | |
| Cable Length | 508mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Red | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat IDC Wire | ||
Pitch 1.27mm | ||
American Wire Gauge 30AWG | ||
Number of Conductors 16 | ||
Jacket Material Polybutylene Terephthalate | ||
Series FFSD | ||
Cable Length 508mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Red | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
The Samtec FFSD series tiger eye IDC ribbon cable assembly with double end. It has BeCu as contact material and PBT as insulator material.
Current rating 2.3A per pin
Operating Temperature Range -40°C to +105°C
RoHS compliant
Lead free solderable
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 508 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 508 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 508 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 508 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 20 in Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 254 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
