Samtec HDR Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 250 mm Length

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€169.86

(exc. VAT)

€208.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€169.86-
10 - 49€157.817%
50 - 99€144.0515%
100 - 249€132.4922%
250 +€123.5227%

*price indicative

RS Stock No.:
208-8635
Mfr. Part No.:
HDR-153514-01
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Ribbon Cable

Cable Type

Flat Ribbon

Pitch

1.27mm

Series

HDR

Cable Length

250mm

Standards/Approvals

UL, RoHS

The Samtec Ribbon Cable Assembly has 250mm cable with 1.27mm pitch size.

Connector End A: Receptacle

Connector End A Pin Count: 160 Position

Connector End B: Plug

Connector End B Pin Count: 160 Position

Type: Sub-Assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy