Samtec FFSD Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 50, 250 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€23.31

(exc. VAT)

€28.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€23.31
25 - 74€22.69
75 - 199€22.04
200 - 399€21.47
400 +€20.91

*price indicative

RS Stock No.:
159-903
Mfr. Part No.:
FFSD-25-D-08.00-01-N
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Cable Type

Flat Ribbon

Product Type

Ribbon Cable

Pitch

1.27mm

Screened/Unscreened

Unscreened

Number of Conductors

50

American Wire Gauge

30AWG

Conductor Type

Stranded

Series

FFSD

Jacket Material

PVC

Cable Length

250mm

Standards/Approvals

RoHS Compliant, UL

Jacket Colour

Grey

Hi-Flex

No

Maximum Operating Temperature

105°C

Conductor Material

Tin Copper Wire

Minimum Operating Temperature

-40°C

Samtec FFSD Series 1.27mm Tiger Eye™ IDC Socket Ribbon Cable Assembly


FFSD series Tiger Eye™ IDC socket to socket ribbon cable assemblies consisting of a 30 AWG 0.635mm pitch grey ribbon cable with a 1.27mm pitch double row female socket either end with highly reliable gold plated Tiger Eye™ contacts and polarizing notch for accurate mating. These FFSD series IDC flat ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length from 2 to10 inches.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy