Molex 98266 Series, Flat Ribbon Cable, 51 mm Length, 24, Type A to Type A

Subtotal (1 box of 250 units)*

€935.75

(exc. VAT)

€1,151.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 +€3.743€935.75

*price indicative

RS Stock No.:
218-9024
Mfr. Part No.:
982660251
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

Flat

Connector Type A

Type A

Product Type

Ribbon Cable

Connector Type B

Type A

Number of Contacts A

24

Number of Contacts B

24

Series

98266

Cable Length

51mm

Standards/Approvals

RoHS, UL

COO (Country of Origin):
HU
The Molex 98266 series is the promo flex flat flexible cable jumper having pitch size of 0.50 mm and the type A contact on same side. The length of the cable is 51 mm and it has 24 circuits.

Simple assembly process

Rated up to +105°C

Cable mirrors signal layout between PCBs

Provides limitless design in options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy