Molex 98266 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 33, Type A to Type A

Get a bulk buy discount

Add 50 more to save €27.10

View bulk pricing options

Subtotal (1 pack of 5 units)*

€22.76

(exc. VAT)

€28.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€4.552€22.76-
50 - 120€4.01€20.05€27.10
125 +€3.188€15.94€170.50

*price indicative

RS Stock No.:
218-9088
Mfr. Part No.:
982661035
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Type A

Cable Type

Flat Ribbon

Product Type

Ribbon Cable

Connector Type B

Type A

Number of Contacts A

33

Number of Contacts B

33

Series

98266

Cable Length

76mm

Standards/Approvals

RoHS

Jacket Colour

White

COO (Country of Origin):
HU
The Molex 98266 series is the promo flex flat flexible cable jumper having pitch size of 0.50 mm and the type A contact on same side. The length of the cable is 76 mm and it has 33 circuits.

Simple assembly process

Rated up to +105°C

Cable mirrors signal layout between PCBs

Provides limitless design in options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy