Molex 98267 Series, Flat Ribbon Ribbon Cable, 51 mm Length, 30, Type A to Type A

Bulk discount available

Subtotal (1 pack of 5 units)*

€14.75

(exc. VAT)

€18.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45€2.95€14.75
50 - 120€2.58€12.90
125 +€2.144€10.72

*price indicative

RS Stock No.:
218-9118
Mfr. Part No.:
982670467
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Type A

Cable Type

Flat Ribbon

Product Type

Ribbon Cable

Connector Type B

Type A

Number of Contacts A

30

Number of Contacts B

30

Series

98267

Cable Length

51mm

Standards/Approvals

RoHS

Jacket Colour

White

COO (Country of Origin):
HU
The Molex 98267 series is the promo flex flat flexible cable jumper having pitch size of 1.00 mm and the type A contact on same side. The length of the cable is 51 mm and it has 30 circuits.

Simple assembly process

Rated up to +105°C

Cable mirrors signal layout between PCBs

Provides limitless design in options

Related links