Molex 98267 Series, Flat Ribbon Ribbon Cable, 51 mm Length, 18, Type A to Type A
- RS Stock No.:
- 218-9100
- Distrelec Article No.:
- 304-64-224
- Mfr. Part No.:
- 982670335
- Manufacturer:
- Molex
Get a bulk buy discount
Add 1000 more to save 13%
View bulk pricing optionsSubtotal (1 box of 250 units)*
€462.00
(exc. VAT)
€568.25
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | €1.848 | €462.00 | - |
| 1000 + | €1.593 | €398.25 | 13% |
*price indicative
- RS Stock No.:
- 218-9100
- Distrelec Article No.:
- 304-64-224
- Mfr. Part No.:
- 982670335
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 18 | |
| Number of Contacts B | 18 | |
| Series | 98267 | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 18 | ||
Number of Contacts B 18 | ||
Series 98267 | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
The Molex 98267 series is the promo flex flat flexible cable jumper having pitch size of 1.00 mm and the type A contact on same side. The length of the cable is 51 mm and it has 18 circuits.
Simple assembly process
Rated up to +105°C
Cable mirrors signal layout between PCBs
Provides limitless design in options
Related links
- Molex 98267 Series 51 mm Length Type A to Type A
- Molex 98267 Series 51 mm Length Type A to Type A
- Molex 98267 Series 51 mm Length Type A to Type A
- Molex 98267 Series 51 mm Length Type A to Type A
- Molex 98267 Series 51 mm Length Type A to Type A
- Molex 98267 Series 51 mm Length Type A to Type A
- Molex 98267 Series 51 mm Length Type A to Type A
- Molex 98267 Series 51 mm Length Type A to Type A
