Molex Premo-Flex Series Ribbon Cable, 32, 500 μm Pitch, 51 mm Length
- RS Stock No.:
- 219-3408
- Mfr. Part No.:
- 150200339
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
€1,120.50
(exc. VAT)
€1,378.25
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 750 | €4.482 | €1,120.50 |
| 1000 + | €4.357 | €1,089.25 |
*price indicative
- RS Stock No.:
- 219-3408
- Mfr. Part No.:
- 150200339
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | Premo-Flex | |
| Cable Length | 51mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Number of Conductors | 32 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series Premo-Flex | ||
Cable Length 51mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Number of Conductors 32 | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 51mm Length, 60V AC Voltage Rating - Premo-Flex Series - 150200339
For hassle-free connections, use this ribbon cable from Molex. It links your circuit boards in a jiffy – simply hook the ends up to compatible connectors (such as 788-3603) to join two PCBs. Gold-plated contacts withstand corrosion for reliable use in humid environments. As the unit channels 32 circuits, it streamlines your assembly and makes space for other components. Durable polyester insulation protects the wires and cuts the risk of electric shocks.
Features & Benefits
• Durable gold plating protects contacts against excess heat
• Dependable in harsh settings thanks to a wide operating temperature range between -40°C and +105°C
• 51mm length means it easily reaches between circuit cards without bunching
Applications
• Aerospace technology
• Automated industrial setups
• Server rooms
• Consumer devices
• Medical installations
Can I loop this ribbon cable without damaging it?
Yes, it's a flexible cable that's easy to manipulate and route when linking circuit cards.
Related links
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
