Molex 15022 Series, Flat Ribbon Ribbon Cable, 305 mm Length, 30
- RS Stock No.:
- 219-3471
- Mfr. Part No.:
- 150221230
- Manufacturer:
- Molex
Get a bulk buy discount
Add 50 more to save 20%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€70.40
(exc. VAT)
€86.60
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €14.08 | €70.40 | - |
| 50 - 120 | €11.194 | €55.97 | 20% |
| 125 + | €9.91 | €49.55 | 29% |
*price indicative
- RS Stock No.:
- 219-3471
- Mfr. Part No.:
- 150221230
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Number of Contacts A | 30 | |
| Number of Contacts B | 30 | |
| Jacket Material | Polyester | |
| Series | 15022 | |
| Cable Length | 305mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Number of Contacts A 30 | ||
Number of Contacts B 30 | ||
Jacket Material Polyester | ||
Series 15022 | ||
Cable Length 305mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable, 305mm Length, Gold-Plated Contacts - 15022 Series - 150221230
Searching for an efficient board-to-board connection? Tie things together with this handy ribbon cable from Molex. Its flat and flexible design maximises limited PCB space by placing 30 small-grade conductors side by side. As it uses the LVDS standard, it supports super-fast data transfers at less power cost, meaning you get high performance from a small package. Strong signals come courtesy of highly conductive gold-plated contacts. This makes the cable a good choice for HD video displays where a reliable connection is key.
Features & Benefits
• Sturdy polyester sheath protects against wear and abrasion
• Maximum voltage rating of 30V AC to handle high-powered systems
• Performs reliably in an operating temperature range between -40° and +80°C
Applications
• Commercial lighting installations
• Audio/visual equipment
• Data and computing networks
What pitch does the ribbon cable have?
The mating pitch between each connector is just 0.5mm, making this flat cable a compact choice for crowded circuit boards.
Related links
- Molex 15022 Series 305 mm Length, 30
- Molex 15022 Series 102 mm Length, 30
- Molex 15022 Series 152 mm Length, 30
- Molex 15167 Series 305 mm Length Type A to Type A
- Molex 98266 Series 30 mm Length Type A to Type A
- Molex 15366 Series 203 mm Length Type A to Type A
- Molex 15366 Series 102 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
