Molex FFC Ribbon Cable, 10-Way, 1mm Pitch
- RS Stock No.:
- 219-3487
- Mfr. Part No.:
- 150390249
- Manufacturer:
- Molex
Bulk discount available
Price Each (In a Pack of 5)**
€2.35
(exc. VAT)
€2.89
(inc. VAT)
490 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | €2.35 | €11.75 |
50 - 120 | €2.058 | €10.29 |
125 + | €1.648 | €8.24 |
**price indicative
Related links
- Molex 15039 Series FFC Ribbon Cable 1mm Pitch, 76mm Length
- Molex FFC Ribbon Cable 1mm Pitch
- Molex 15039 Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 1mm Pitch, 50mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 1mm Pitch, 76mm Length
- Wurth Elektronik FFC Ribbon Cable 1mm Pitch
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 100mm Length