Molex 15039 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 10, Type A to Type A
- RS Stock No.:
- 219-3488
- Mfr. Part No.:
- 150390255
- Manufacturer:
- Molex
Get a bulk buy discount
Add 1000 more to save €174.00
View bulk pricing optionsSubtotal (1 box of 250 units)*
€796.00
(exc. VAT)
€979.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | €3.184 | €796.00 | - |
| 1000 + | €3.01 | €752.50 | €174.00 |
*price indicative
- RS Stock No.:
- 219-3488
- Mfr. Part No.:
- 150390255
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 10 | |
| Number of Contacts B | 10 | |
| Series | 15039 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 10 | ||
Number of Contacts B 10 | ||
Series 15039 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, Flexible, 60V AC Maximum Voltage - 15039 Series - 150390255
To keep communication flowing across PCBs, use this ribbon cable from Molex. Its 10 circuits let you quickly wire electronic devices such as hard drives to controllers without the hassle of splicing individual conductors. This speeds up your installation time and also allows for lightning-fast maintenance. As the cable is flat and highly flexible, it's safe to bend up to 50,000 times with little chance of snapping or cracking.
Features & Benefits
• Low pitch of 1mm to save space on a PCB
• Gold mating parts for optimal electrical flow and resistance to corrosion
• Suitable for crimping to ensure a long-lasting connection
Applications
• Data and control rooms
• Security systems
• Industrial process control
• Oil and gas industries
What connector can I use with this ribbon cable?
The assembly is compatible with connectors from Molex's Easy-On range (such as 797-9102). These are a cinch to operate and make robust connections quickly.
Related links
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
