Molex 15167 Series, Flat Ribbon Ribbon Cable, 203 mm Length, 24, Type A to Type A
- RS Stock No.:
- 219-3587
- Mfr. Part No.:
- 151670413
- Manufacturer:
- Molex
Get a bulk buy discount
Add 1000 more to save €193.00
View bulk pricing optionsSubtotal (1 box of 250 units)*
€711.25
(exc. VAT)
€874.75
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | €2.845 | €711.25 | - |
| 1000 + | €2.652 | €663.00 | €193.00 |
*price indicative
- RS Stock No.:
- 219-3587
- Mfr. Part No.:
- 151670413
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Connector Type B | Type A | |
| Number of Contacts A | 24 | |
| Number of Contacts B | 24 | |
| Series | 15167 | |
| Cable Length | 203mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Connector Type B Type A | ||
Number of Contacts A 24 | ||
Number of Contacts B 24 | ||
Series 15167 | ||
Cable Length 203mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable Jumper, 60V AC Voltage Rating, 203mm Length - Premo-Flex Series - 151670413
Streamline your board-to-board layout with this ribbon cable jumper from Molex. It channels up to 24 circuits to create space-saving connections between different components on your PCB. For glitch-free signal transfers, the contacts are tin-plated. This also makes them corrosion-resistant, so you get reliable performance in heavy-duty setups. It's a breeze to fit this flexible cable in tricky setups without worrying about damage. A wide temperature range between -40°C and +105°C means it does its job reliably in challenging conditions.
Features & Benefits
• 203mm length for easy reach between components without bunching
• Easy installation – just plug the end into a compatible IDC connector (such as 514-4379)
• Pre-terminated to save time and effort
Applications
• Computer assemblies
• Medical imaging equipment
• Industrial control panels
• Robotics systems
Can I loop this ribbon cable when connecting adjacent components?
Yes, the item doesn't need to be taut and connections of this sort often feature a little looping bridge.
Related links
- Molex 15167 Series 203 mm Length Type A to Type A
- Molex 15167 Series 254 mm Length Type A to Type A
- Molex 15167 Series 102 mm Length Type A to Type A
- Molex 15167 Series 31 mm Length Type A to Type A
- Molex 15167 Series 76 mm Length Type A to Type A
- Molex 15167 Series 305 mm Length Type A to Type A
- Molex 15167 Series 178 mm Length Type A to Type A
- Molex 15366 Series 203 mm Length Type A to Type A
