Molex 98266 Series, Flat Ribbon Ribbon Cable, 30 mm Length, 6, Type A to Type A
- RS Stock No.:
- 219-3593
- Mfr. Part No.:
- 982660051
- Manufacturer:
- Molex
Get a bulk buy discount
Add 50 more to save €7.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.40
(exc. VAT)
€18.95
(inc. VAT)
In Stock
- Plus 155 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.08 | €15.40 | - |
| 50 - 120 | €2.936 | €14.68 | €7.20 |
| 125 + | €2.866 | €14.33 | €26.75 |
*price indicative
- RS Stock No.:
- 219-3593
- Mfr. Part No.:
- 982660051
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Series | 98266 | |
| Cable Length | 30mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Series 98266 | ||
Cable Length 30mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable Jumper, Tin Contact Plating, 0.5A Current Per Contact - Premo-Flex Series - 982660051
For a flexible electrical connection in your circuit, opt for this ribbon cable jumper from Molex. As it's a six-way type, you get the benefit of multiple connections from one cable, which saves space and reduces complexity. Thanks to the compact pitch size of 0.5mm, it's widely compatible with connectors, as well as being compact. A wide operating temperature range of -40°C to +105°C means it stands up to the demands of harsh industrial settings.
Features & Benefits
• Durable tin contact plating resists corrosion
• 0.5A current per contact for use with low-power electrical systems
• Robust polyester insulation shields you from electrical hazards
Applications
• Computer peripherals
• Aerospace engineering
• Medical devices
• Server rooms
What does FFC mean?
This jumper is described as FFC, which means it's a flat flexible cable. The ribbon format makes it easy to shape when you want to fit it in compact and complicated PCB setups.
Related links
- Molex 98266 Series 30 mm Length Type A to Type A
- Molex 98266 Series 30 mm Length Type A to Type A
- Molex 98266 Series 30 mm Length Type A to Type A
- Molex 98266 Series 30 mm Length Type A to Type A
- Molex 98266 Series 30 mm Length Type A to Type A
- Molex 98266 Series 30 mm Length Type A to Type A
- Molex 98266 Series 30 mm Length Type A to Type A
- Molex 98266 Series 30 mm Length Type A to Type A
